text.skipToContent text.skipToNavigation

Manufacturer Part #

TS862IPT

TS862 Series 10 V 16 µA Rail-to-Rail Micropower BiCMOS Comparator - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS862IPT - Technical Attributes
Attributes Table
Type: BiCMOS
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 300pA
Supply Voltage: 2.7V to 10V
Output Type: Push Pull
Thermal Resistance: 120°C/W
Response Time: 0.5µs
Input Offset Voltage-Max: 15mV
Quiescent Current: 10µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,900.00
USD
Quantity
Unit Price
4,000+
$0.475
Product Variant Information section