text.skipToContent text.skipToNavigation

Manufacturer Part #

TS880ICT

TS880 Series 5.5 V 1.2 mA Rail-to-Rail Open-Drain Nanopower Comparator - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
STMicroelectronics TS880ICT - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 20pA
Supply Voltage: 0.9V to 5.5V
Output Type: Rail to Rail
Thermal Resistance: 205°C/W
Input Offset Voltage-Max: 5mV
Output Current: 50mA
Quiescent Current: 430nA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section