text.skipToContent text.skipToNavigation

Manufacturer Part #

TS882IST

TS882 Series 5.5 V 100 pA SMT Dual General Purpose Comparator - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
STMicroelectronics TS882IST - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 100pA
Supply Voltage: 1.1V to 5.5V
Output Type: Push Pull
Thermal Resistance: 190°C/W
Input Offset Voltage-Max: 6mV
Operating Temp Range: -40°C to +125°C
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76,000
USA:
76,000
164,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,000.00
USD
Quantity
Unit Price
4,000+
$0.75
Product Variant Information section