text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX3702IST

TSX3702 Series 16 V 20 mA Micropower Dual CMOS Voltage Comparator - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
STMicroelectronics TSX3702IST - Technical Attributes
Attributes Table
Type: CMOS
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 1200pA
Supply Voltage: 2.7V to 16V
Output Type: Push Pull
Thermal Resistance: 190°C/W
Response Time: 0.75µs
Input Offset Voltage-Max: 6mV
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,700.00
USD
Quantity
Unit Price
4,000+
$0.425
Product Variant Information section