text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4802-E/MS

MCP4802 Series 2 Channel 8-Bit Voltage Output Digital-to-Analog Converter-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4802-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$462.00
USD
Quantity
Unit Price
100
$1.56
300
$1.54
500
$1.53
1,000
$1.52
2,000+
$1.50
Product Variant Information section