Manufacturer Part #
MCP4901-E/MS
MCP4901 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP4901-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4901-E/MS - Technical Attributes
Attributes Table
| Interface: | SPI |
| No of Channels: | 1 |
| Resolution: | 12b |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP4901-E/MC is a part of MCP4901 Series Data Converters. It can sustain a standard temperature ranging from -40°C to +125°C. It comes in 8 pin MSOP package.
The MCP4901 device is a single channel 8-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.
Features:
- MCP4901: 8-Bit Voltage Output DAC
- MCP4911: 10-Bit Voltage Output DAC
- MCP4921: 12-Bit Voltage Output DAC
- Rail-to-Rail Output
- SPI Interface with 20 MHz Clock Support
- Simultaneous Latching of the DAC Output with LDAC Pin
- Fast Settling Time of 4.5 μs
- Selectable Unity or 2x Gain Output
- External Voltage Reference Input
- External Multiplier Mode
- 2.7 V to 5.5 V Single-Supply Operation
- Extended Temperature Range: -40°C to +125°C
Applications:
- Set Point or Offset Trimming
- Precision Selectable Voltage Reference
- Motor Control Feedback Loop
- Digitally-Controlled Multiplier/Divider
- Calibration of Optical Communication Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$1.05
300
$1.03
500
$1.02
2,000
$0.985
3,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount