text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4911-E/MC

MCP4911 Series 1 Ch 10-Bit Voltage Output Digital-to-Analog Converter-DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Microchip MCP4911-E/MC - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Settling Time: 4.5µs
On-Chip DAC: 1-chx10-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The MCP4911-E/MC is a part of MCP4911 Series Data Converters. It can sustain a standard temperature ranging from -40°C to +125°C. It comes in 8 pin DFN package.

The MCP4911 device is a single channel 10-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols. 

Features:

  • MCP4901: 8-Bit Voltage Output DAC
  • MCP4911: 10-Bit Voltage Output DAC
  • MCP4921: 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Input
  • External Multiplier Mode
  • 2.7 V to 5.5 V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices
Pricing Section
Global Stock:
45
USA:
45
45
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
40
$1.46
150
$1.43
400
$1.42
1,500+
$1.38
Product Variant Information section