text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4922T-E/ST

MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$6,650.00
USD
Quantity
Web Price
2,500+
$2.66
Product Variant Information section