text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2036-I/P

MCP2036 Series 5.5 V Inductive Sensor Analog Front End Device - PDIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2036-I/P - Technical Attributes
Attributes Table
No of Channels: 1
Interface: Analog
Supply Voltage: 2.7V to 5.5V
Package Style:  PDIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1140
Multiple Of:
30
Total
$832.20
USD
Quantity
Unit Price
30
$0.78
120
$0.755
600
$0.73
1,200
$0.72
3,750+
$0.695
Product Variant Information section