text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2036-I/SL

MCP2036 Series 5.5 V Inductive Sensor Analog Front End Device - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2036-I/SL - Technical Attributes
Attributes Table
No of Channels: 1
Interface: Analog
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP2036-I/SL is a Inductive Sensor Analog Front End (AFE) device which combines all the necessary analog functions for a complete inductance measurement system.

Features:

  • Complete Inductance Measurement System:
    • Low-Impedance Current Driver
    • Sensor/Reference Coil Multiplexer
    • High-Frequency Detector
  • Operating Voltage: 2.7 to 5.5V
  • Low-Power Standby Mode
  • Gain and Frequency set by external passive components

Applications:

  • Harsh environment inductive keyboards
  • Inductive rotational sensor interface
  • Inductive displacement sensor interface
  • Inductive force sensor interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1482
Multiple Of:
57
Total
$815.10
USD
Quantity
Unit Price
40
$0.59
125
$0.58
300
$0.57
1,250
$0.55
3,000+
$0.53
Product Variant Information section