text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL22346UFV20Z

ISL22346 Series 5.5 V 50 kOhm Quad Digitally Controlled Potentiometer - TSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL22346UFV20Z - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 4
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
740
Multiple Of:
740
Total
$1,657.60
USD
Quantity
Unit Price
740
$2.24
1,480+
$2.20
Product Variant Information section