Manufacturer Part #
ISL23318WFRUZ-TK
Digital Potentiometer ICs 128 TAP VOLATILE I2C SINGLE FL DCP 10LD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL23318WFRUZ-TK - Technical Attributes
Attributes Table
| Interface: | I2C |
| Wiper Storage: | Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 1.2V to 5.5V |
| Supply Current: | 18µA |
| Operating Temp Range: | -40°C to +125°C |
| Wiper Resistance: | 70Ω |
| Temp Coefficient (ppm/C): | 175ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.715
2,000
$0.705
3,000
$0.70
4,000
$0.695
5,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount