text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL23325TFRUZ-TK

ISL23325 Series 256 Tap Volatile I2C Dual Digital Potentiometer - TQFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Renesas ISL23325TFRUZ-TK - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: I2C
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.7V to 5.5V
Supply Current: 18µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): 45ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,460.00
USD
Quantity
Unit Price
1,000
$1.46
2,000+
$1.44
Product Variant Information section