text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL23425WFRUZ-T7A

256 TAP VOLATILE SPI DUAL FULL RANGE IND DCP 16LD uTQFN PB FREE

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL23425WFRUZ-T7A - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.7V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$545.00
USD
Quantity
Unit Price
250
$2.18
500
$2.16
750
$2.15
1,000
$2.14
1,250+
$2.12
Product Variant Information section