text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4011-503E/MS

MCP4011 Series 64 Step 2-Wire 50 kOhm Volatile Digital POT Surface Mount -MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4011-503E/MS - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$440.00
USD
Quantity
Unit Price
100
$0.57
400
$0.55
1,000
$0.54
2,500
$0.535
4,000+
$0.52
Product Variant Information section