text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4011T-103E/MC

MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4011T-103E/MC - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,716.00
USD
Quantity
Unit Price
3,300+
$0.52
Product Variant Information section