Référence fabricant
MCP41010-I/P
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :60 par Tube Style d'emballage :PDIP-8 Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Microchip MCP41010-I/P - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip MCP41010-I/P - Caractéristiques techniques
| No of Positions: | 256 |
| No of Channels: | 1 |
| Interface: | SPI |
| Wiper Storage: | Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Style d'emballage : | PDIP-8 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The MCP41010 series of single-channel digital potentiometer features 8-bit resolution (256 wiper steps), and an industry-standard SPI™ serial interface.
The wiper position varies linearly and is controlled via the SPI interface. The MCP41010 has a resistance value of 10 kohm, outstanding AC and DC characteristics, and consumes <1 µA during static operation. The MCP41010 is available in 8-pin PDIP and SOIC packages.
Features:
- 256 taps for each potentiometer
- Potentiometer values for 10 kO, 50 kO and 100 kO
- Single and dual versions
- SPI™ serial interface (mode 0,0 and 1,1)
- ±1 LSB max INL & DNL
- Low power CMOS technology
- 1 µA maximum supply current in static operation
- Multiple devices can be daisy-chained together (MCP42XXX only)
- Shutdown feature open circuits of all resistors for maximum power savings
- Hardware shutdown pin available on MCP42XXX only
- Single supply operation (2.7 V - 5.5 V)
- Industrial temperature range: -40°C to +85°C
- Extended temperature range: -40°C to +125°C
Applications:
- Audio equipment (volume and tone controls)
- Servo-motor control
- Battery charging and control
- Communications (line impedance matching)
- Power supplies
- Instrumentation (gain, offset adjust)
- LCD contrast control and programmable filters
View the complete product family of MCP41010 series Digital Potentiometer
Emballages disponibles
Qté d'emballage(s) :
60 par Tube
Style d'emballage :
PDIP-8
Méthode de montage :
Through Hole