text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4161-503E/MS

MCP4161 Series Single 8-Bit 257 Step SPI 10 kOhm Non Volatile Digital POT-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4161-503E/MS - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$510.00
USD
Quantity
Unit Price
500
$1.02
1,000
$1.00
1,500
$0.99
2,000
$0.985
2,500+
$0.965
Product Variant Information section