text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4162-103E/SN

MCP4162 Series Single 8-Bit 257 Step SPI 10 kOhm Non Volatile Digital POT-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4162-103E/SN - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 1mA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP4162 series devices are non-volatile, 8-bit (256 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface.

The MCP41/42XX devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This is useful for equipment that requires factory trimming or recalibration. The MCP41/42XX family of devices are available with resistor values of 5 K?, 10 K?, 50 k and 100 K?.

Features:

  • 8-bit: 256 Resistors with Taps to VSS and VDD
  • SPI compatible interace
  • Automatic Recall of Potentiometer Wiper Settings
  • Resistance Values: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
  • Low Tempco:
    • Absolute (Rheostat): <100 ppm (typ.)
    • Ratiometric (Potentiometer): <10 ppm (typ.)
  • Low Wiper Resistance: 100 Ω (typ.)
  • WiperLock™ Technology to Secure the EEPROM
  • Low-Power Operation: 1 μA Max Static Current
  • Wide Operating Voltage: 2.7 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$515.00
USD
Quantity
Unit Price
20
$1.07
50
$1.06
200
$1.04
500
$1.03
2,000+
$1.00
Product Variant Information section