text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP42010-E/SL

MCP41 Series 10 kOhm Dual Digital Potentiometer with SPI Interface - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP42010-E/SL - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 500µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 125Ω
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
228
Multiple Of:
57
Total
$556.32
USD
Quantity
Unit Price
10
$2.51
30
$2.48
100
$2.44
300
$2.41
1,000+
$2.35
Product Variant Information section