text.skipToContent text.skipToNavigation

Référence fabricant

MCP42100-I/SL

DIGITAL POT, 256 STEPS, SPI, 100KOHMS, DUAL CHANNEL

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2603
Product Specification Section
Microchip MCP42100-I/SL - Caractéristiques techniques
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 5.5V
Supply Current: 500µA
Operating Temp Range: -40°C to +85°C
Resolution: 8b
Wiper Resistance: 250Ω
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP42100 digital potentiometer features two independent channels, 8-bit resolution (256 wiper steps), and an industry-standard SPI™ serial interface. The wiper position varies linearly and is controlled via the SPI interface.

The MCP42100 has a resistance value of 100 kohm, outstanding AC and DC characteristics, and consumes <1 µA during static operation. The MCP42100 is available in 14-pin PDIP, SOIC and TSSOP packages.

Features:

  • 256 taps for each potentiometer
  • Potentiometer values for 10 kO, 50 kO and 100 kO
  • Single and dual versions
  • SPI™ serial interface (mode 0,0 and 1,1)
  • ±1 LSB max INL & DNL
  • Low power CMOS technology
  • 1 µA maximum supply current in static operation
  • Multiple devices can be daisy-chained together (MCP42XXX only)
  • Shutdown feature open circuits of all resistors for maximum power savings
  • Hardware shutdown pin available on MCP42XXX only
  • Single supply operation (2.7 V - 5.5 V)
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C

Applications:

  • Audio equipment (volume and tone controls)
  • Servo-motor control
  • Battery charging and control
  • Communications (line impedance matching)power supplies
  • Instrumentation (gain, offset adjust)
  • LCD contrast control and programmable filters

View the complete product family of MCP42100 series Digital Potentiometers

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
228
Multiples de :
57
Total 
508,44 $
USD
Quantité
Prix unitaire
10
$2.30
30
$2.26
100
$2.23
300
$2.20
1 000+
$2.15
Product Variant Information section