text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4242-503E/MF

MCP4242 Series Non Volatile 129 Tap 50 kOhm Digital Potentiometer - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4242-503E/MF - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 2
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
480
Multiple Of:
120
Total
$532.80
USD
Quantity
Unit Price
120
$1.12
360
$1.11
600
$1.10
1,800
$1.09
3,000+
$1.08
Product Variant Information section