text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4342-503E/ST

7-Bit 75 Ω ±20 % Non Volatile Quad SPI Digital Potentiometer - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4342-503E/ST - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 4
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$420.48
USD
Quantity
Unit Price
96
$1.48
288
$1.46
480
$1.45
1,440
$1.43
2,400+
$1.42
Product Variant Information section