
Manufacturer Part #
MCP4351-502E/ML
Quad Circuit Volatile 1.8 to 5.5 V 5 kΩ 8 bit Digital Potentiometer - QFN-20EP
Microchip MCP4351-502E/ML - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip MCP4351-502E/ML - Technical Attributes
No of Positions: | 257 |
No of Channels: | 4 |
Interface: | SPI |
Wiper Storage: | Volatile |
Resistance: | 5kΩ |
Tolerance: | ±20% |
Supply Voltage: | 1.8V to 5.5V |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
91 per Tube
Package Style:
QFN-20
Mounting Method:
Surface Mount