text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4531-103E/MS

Digital Potentiometer ICs Sngl 7B V I2C POT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4531-103E/MS - Technical Attributes
Attributes Table
No of Positions: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): ±15ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$414.00
USD
Quantity
Unit Price
100
$0.705
300
$0.69
1,000
$0.675
2,000
$0.665
4,000+
$0.65
Product Variant Information section