text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4541T-503E/MF

SINGLE, 7BIT, NV, I2C, POT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4541T-503E/MF - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,673.00
USD
Quantity
Unit Price
3,300+
$0.81
Product Variant Information section