text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4551-103E/MS

MCP4551 Series Single 8-Bit 257 Step I2C 10 kOhm Volatile Digital POT-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4551-103E/MS - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP45XX and MCP46XX devices offer a wide range of product offerings using an I2C™Compatible interface.

This family of devices support 7-bit and 8-bit resistor networks, Non-Volatile memory configurations, and Potentiometer and Rheostat pinouts. WiperLock Technology allows application-specific calibration settings to be secured in the EEPROM.  

Features:

  • Single or Dual Resistor Network options
  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution
    • 7-bit: 128 Resistors (129 Steps)
    • 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances options of:
    • 5 kΩ
    • 10 kΩ
    • 50 kΩ
    • 100 kΩ
  • Zero-Scale to Full-Scale Wiper operation
  • Low Wiper Resistance: 75Ω (typ.)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • Non-volatile Memory
  • Automatic Recall of Saved Wiper Setting
  • WiperLock™ Technology
  • 10 General Purpose Memory Locations
  • I2C™Compatible Serial interface
  • 100 kHz, 400 kHz and 3.4 MHz support
  • Serial protocol allows:
    • High-Speed Read/Write to wiper
  • Read/Write to EEPROM
  • Write Protect to be enabled/disabled
  • WiperLock to be enabled/disabled
  • Resistor Network Terminal Disconnect Feature via the Terminal Control (TCON) Register
  • Write Protect Feature:
  • Hardware Write Protect (WP) Control pin
  • Software Write Protect (WP) Configuration bit
  • Brown-out reset protection (1.5 V typical)
  • Serial Interface Inactive current (2.5 uA typ.)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5 V
  • Wide Operating Voltage:
    • 2.7 V to 5.5 V - Device Characteristics Specified
    • 1.8 V to 5.5 V - Device Operation
  • Wide Bandwidth (-3dB) Operation:
    • 2 MHz (typ.) for 5.0 kΩ device
  • Extended temperature range (-40°C to +125°C)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$422.50
USD
Quantity
Unit Price
25
$0.885
75
$0.865
250
$0.845
750
$0.825
2,500+
$0.79
Product Variant Information section