text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4552T-502E/MF

MCP4552T Series Single 257 Position I2C 5 kOhm Volatile Digital POT-DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4552T-502E/MF - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,607.00
USD
Quantity
Unit Price
3,300+
$0.79
Product Variant Information section