text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4562-502E/MS

Digital Potentiometer ICs Sngl 8B NV I2C Rheo

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Microchip MCP4562-502E/MS - Technical Attributes
Attributes Table
No of Positions: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): ±15ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,100
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$520.00
USD
Quantity
Unit Price
100
$1.08
300
$1.05
500
$1.04
2,000
$1.01
3,000+
$0.99
Product Variant Information section