text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4562T-103E/MF

MCP456X: 5.5 V 10 kOhm 8-Bit Single I2C Digital POT Nonvolatile Memory - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2546
Product Specification Section
Microchip MCP4562T-103E/MF - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,300
USA:
1,300
Cost Per Unit
$4.88
Unit Price:
$1.38 USD Each
Total
$9.76
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.