text.skipToContent text.skipToNavigation

Manufacturer Part #

AY0438-I/L

AY0438 Series 8.5 V 25 µA Surface Mount 32-Segment CMOS LCD Driver - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Microchip AY0438-I/L - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 32
Supply Voltage: 3V to 8.5V
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The AY0438-I/L is a CMOS Integrated device that drives a Liquid crystal display, usually under microprocessor control. It acts as a smart peripheral that drives upto 32 LCD segments. It has an operating temperature ranging between -40 to 85°C and is available in PLCC-44 Package.

Features:

  • Drives up to 32 LCD segments of arbitrary configuration
  • CMOS process for: wide supply voltage range, low- power operation, high-noise immunity, wide temperature range
  • CMOS and TTL-compatible inputs
  • Electrostatic discharge protection on all pins
  • Cascadable
  • On-chip oscillator
  • Requires only three control lines

Applications:

  • Industrial displays
  • Consumer product displays
  • Telecom product displays
  • Automotive dashboard displays
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$14.82
USD
Quantity
Unit Price
5
$4.94
20
$4.84
40
$4.79
125
$4.70
250+
$4.60
Product Variant Information section