text.skipToContent text.skipToNavigation

Manufacturer Part #

A6213KLJTR-T

A6213 Series 48 V 3 A PWM Dimmable Buck Regulator LED Driver - SOIC-8-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A6213KLJTR-T - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 6V to 48V
Supply Current: 5mA
Output Current per Channel: 3A
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$7,560.00
USD
Quantity
Unit Price
3,000+
$0.84
Product Variant Information section