text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5814MP-13

AL5814 Series 60 V 15 mA Surface Mount Linear LED Controller - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5814MP-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 60V
Supply Current: 11mA
Output Current per Channel: 15mA
Output Voltage: 4V
Operating Temp Range: -40°C to +105°C
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
37,500+
$0.21
Product Variant Information section