text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8861WT-7

LED Lighting Drivers LED MV Int Switch

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Diodes Incorporated AL8861WT-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 40V
Output Current per Channel: 1A
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
12,000+
$0.225
Product Variant Information section