text.skipToContent text.skipToNavigation

Manufacturer Part #

ALT80800KLPATR

CONSTANT CURRENT 2A PWM DIMMABLE SYNCHRONOUS BUCK LED DRIVER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Allegro MicroSystems ALT80800KLPATR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 55V
Output Current per Channel: 2A
Output Voltage: 50V
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 2
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,320.00
USD
Quantity
Unit Price
4,000+
$0.83
Product Variant Information section