text.skipToContent text.skipToNavigation

Manufacturer Part #

AT9932TS-G

AT9932 Series 40 V 800 KHz Automotive Boost-Buck LED Lamp Driver IC - TSSOP-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT9932TS-G - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1W
Supply Voltage: 5.3V to 40V
Supply Current: 2mA
Switching Frequency-Max: 800kHz
Duty Cycle-Max: 93%
Operating Temp Range: -40°C to +150°C
Height - Max: 1.15mm
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,625.00
USD
Quantity
Unit Price
2,500+
$2.25
Product Variant Information section