text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR421UFDQ-7

BCR4xxUFDQ-7 Series 18 V 350mA Adjust. LED Constant Current Regulator DFN-2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCR421UFDQ-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 18V
Supply Current: 350mA
Output Voltage: 40V
Switching Frequency-Max: 25kHz
Package Style:  DFN-2020-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$561.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.185
9,000
$0.184
12,000
$0.183
15,000+
$0.18
Product Variant Information section