text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT4016Y-T2

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT4016Y-T2 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 100mA
Switching Frequency-Max: 25MHz
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,320.00
USD
Quantity
Unit Price
2,000+
$1.16
Product Variant Information section