text.skipToContent text.skipToNavigation

Manufacturer Part #

CL320SG-G

CL320 Series 90 V 20 mA Surface Mount 3-Channel Linear LED Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CL320SG-G - Technical Attributes
Attributes Table
No of Outputs: Triple
Supply Voltage: 6.5V to 90V
Supply Current: 2.2mA
Output Current per Channel: 20mA
Output Voltage: 4V to 90V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,597.00
USD
Quantity
Unit Price
3,300+
$1.09
Product Variant Information section