text.skipToContent text.skipToNavigation

Manufacturer Part #

CL6K4-G

LINEAR FIXED 100MA CONSTANT CURRENT LED DRIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CL6K4-G - Technical Attributes
Attributes Table
Supply Voltage: 6.5V to 28V
Output Current per Channel: 100mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,600.00
USD
Quantity
Unit Price
2,000+
$1.30
Product Variant Information section