text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN5341UMPX

FAN5341 Series 500 mW 5.5V Input Voltage Range Surface Mount LED Driver - UDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN5341UMPX - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.7V to 5.5V
Supply Current: 0.75µA
Output Current per Channel: 25mA
Output Voltage: 6.2V to 17.5V
Switching Frequency-Max: 1.4MHz
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +85°C
Height - Max: 0.55mm
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,857.00
USD
Quantity
Unit Price
3,000+
$0.619
Product Variant Information section