text.skipToContent text.skipToNavigation

Manufacturer Part #

FL7733AMX

FL7733AMX: 30 V 5 mA Surface Mount Primary Side Regulated LED Driver - SOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FL7733AMX - Technical Attributes
Attributes Table
Supply Voltage: 30V
Output Current per Channel: 180mA
Output Voltage: 1.5V to 5V
Switching Frequency-Max: 75kHz
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.42
Product Variant Information section