text.skipToContent text.skipToNavigation

Manufacturer Part #

HV9961NG-G

HV9961: 450V Average-Current Mode Constant-Current Control LED Driver IC-SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV9961NG-G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 8V to 450V
Supply Current: 3.5mA
Output Current per Channel: 165mA
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
495
Multiple Of:
45
Total
$900.90
USD
Quantity
Unit Price
10
$1.89
30
$1.87
125
$1.84
300
$1.82
1,250+
$1.77
Product Variant Information section