text.skipToContent text.skipToNavigation

Référence fabricant

HVLED805TR

HVLED805 Series 1 A 23 V Off-Line LED Driver with Primary-Sensing - SOIC-16N

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics HVLED805TR - Caractéristiques techniques
Attributes Table
Supply Voltage: 11.5V to 23V
Output Current per Channel: 1A
Switching Frequency-Max: 166kHz
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HVLED805TR is a Off-line LED driver with primary-sensing. This high-voltage primary switcher intended for operating directly from the rectified mains with minimum external parts to provide an efficient, compact and cost effective solution for LED driving.

It combines a high-performance low-voltage PWM controller chip and an 800 V, avalanche-rugged power MOSFET, in the same package. the device can also provide a constant output voltage regulation (CV): it makes the application able to work safely when the LED string opens due to a failure.

Features:

  • 800 V, avalanche rugged internal power MOSFET
  • 5% accuracy on constant LED output current with primary control
  • Optocoupler not needed
  • Quasi-resonant (QR) zero voltage switching (ZVS) operation
  • Internal HV start-up circuit
  • Open or short LED string management
  • Automatic self supply
  • Input voltage feed-forward for mains independent cc regulation

Applications:

  • AC-DC led driver applications
  • LED retrofit lamps (i.e. E27, GU10)

View the Available HVLED Series of LED Drivers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 387,50 $
USD
Quantité
Prix unitaire
2 500
$0.555
5 000+
$0.54
Product Variant Information section