text.skipToContent text.skipToNavigation

Manufacturer Part #

L99LD21Q6TR

High power LED driver for automotive applications

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L99LD21Q6TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage: 5.5V to 24V
Supply Current: 30mA
Output Current per Channel: 1.5A
Output Voltage: 50V
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,140.00
USD
Quantity
Unit Price
3,000+
$2.38
Product Variant Information section