text.skipToContent text.skipToNavigation

Manufacturer Part #

LED2001PUR

18 V 4 A 1 Output DC DC Regulator Step-Down SMT LED Driver IC - VFQFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LED2001PUR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 3V to 18V
Supply Current: 1.5mA
Output Current per Channel: 4A
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Package Style:  VFQFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$5,040.00
USD
Quantity
Unit Price
1
$1.23
20
$1.19
100
$1.17
500
$1.14
2,500+
$1.12
Product Variant Information section