Manufacturer Part #
LED6000PHTR
LED Driver IC Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 16-HTSSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:HTSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
STMicroelectronics LED6000PHTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED6000PHTR - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 4.5V to 61V |
| Supply Current: | 2.4mA |
| Output Current per Channel: | 3A |
| Switching Frequency-Max: | 1.65MHz |
| Duty Cycle-Max: | 92% |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | HTSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount