text.skipToContent text.skipToNavigation

Manufacturer Part #

LED6001TR

LED6001 Series 36 V 1 MHz PWM-Dimmable Single Channel LED Driver - HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LED6001TR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5.5V to 36V
Supply Current: 5mA
Output Voltage: 60V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Height - Max: 1.05mm
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,725.00
USD
Quantity
Unit Price
2,500+
$1.89
Product Variant Information section