text.skipToContent text.skipToNavigation

Manufacturer Part #

LYT1604D-TL

LYTSwitch-1: 308 VAC 20 kHz SMT Single-Stage LED Driver IC - SOIC-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LYT1604D-TL - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 22W
Supply Voltage: 90V to 308V
Supply Current: 850µA
Switching Frequency-Max: 20kHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500+
$0.34
Product Variant Information section