text.skipToContent text.skipToNavigation

Manufacturer Part #

LYT6067C-TL

LYT-6 Series 1.38 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LYT6067C-TL - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 45W
Supply Current: 1.38mA
Output Current per Channel: 1.65A
Switching Frequency-Max: 25kHz
Operating Temp Range: -40°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,880.00
USD
Quantity
Unit Price
2,000+
$0.94
Product Variant Information section